| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0081 |
| Series: | 173110 |
| IP Rating: | IP67 |
| Thread Size: | 4-40 |
| Orientation: | Straight |
| Thread Type: | Standard |
| Seal Material: | Elastomer |
| Cable Diameter: | 8 - 10.5 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | Yes |
| Screw Material: | Brass |
| Backshell Material: | PC+ABS |
| Product Name: | FCT Products |
| Part Aliases: | 1731100081 FWA2G-K201E |
| SKU: | MOL173110-0081 |
173110-0081
Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with our FCT Plastic Backshell in sleek black. Designed for Shell Size 2 connectors, this straight backshell features a large diameter cable outlet, ensuring compatibility with cables ranging from 8 to 10.5mm. With an impressive IP67 waterproof rating and sturdy locking screws, it provides reliable protection in harsh environments. Crafted from high-quality PC+ABS, it guarantees long-lasting performance even in temperatures ranging from -35 to 120 °C. RoHS compliant and featuring brass locking screws, this backshell is not only environmentally friendly but also secure and efficient. Perfect for various industrial applications, it's a must-have accessory for ensuring the longevity of your connectors. Elevate your connectivity setup with FCT Products.

