| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0085 |
| Series: | 173110 |
| Mount Type: | Locking Screw |
| IP Rating: | IP67 |
| Shield Type: | None |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | None |
| Product Name: | FCT Products |
| Part Aliases: | 1731100085 FWAF3GE |
| SKU: | MOL173110-0085 |
173110-0085
| Heilind Number: | MOL173110-0085 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173110-0085 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, Low Body, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with the FCT Plastic Backshell. This sleek black shell, designed for Shell Size 3 connectors, features a straight cable outlet for seamless integration. With an IP67 waterproof rating, it ensures reliable performance even in challenging environments. The low body design, along with locking screws, provides added security and stability. Crafted from PC+ABS, this backshell guarantees longevity and robustness. Upgrade your connectivity setup with this essential component.

