| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0097 |
| Series: | 173110 |
| Amperage: | 5 A |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Brass |
| Wire Size: | 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731100097 FWDRM15-26P-K1444 |
| SKU: | MOL173110-0097 |
173110-0097
| Heilind Number: | MOL173110-0097 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173110-0097 |
| ECAD Model: |
Description:
FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Metal Watertight Frame, 26 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-density waterproof D-Sub connector. Designed for durability and reliability, this male connector features a straight orientation with solder cup termination, making it ideal for secure installations. With gold plating on copper alloy contacts, it ensures optimal signal transmission while resisting corrosion. The metal watertight frame and IP67 rating provide protection against moisture and dust, making it suitable for harsh environments. This connector, with 26 circuits and a 5A amperage rating, is perfect for high-performance applications. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||

