| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0098 |
| Color: | Black |
| Series: | 173110 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.98 mm |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Brass |
| Operating Temperature Range: | -25 - 70 °C |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| Waterproof Dustproof: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731100098 FWDRM15-26S-K1444 |
| SKU: | MOL173110-0098 |
173110-0098
Specifications
Detailed Description
Discover the ultimate solution for high-density connectivity with our FCT High-Density Waterproof D-Sub Connector. Designed for seamless performance, this female connector features a straight orientation and solder cup termination, ensuring secure and reliable connections. With gold plating on copper alloy contacts, it guarantees excellent conductivity and resistance to corrosion. The IP67 rating certifies its durability in harsh environments, while the metal watertight frame and brass shell provide added protection. Suitable for 22 AWG wire, it accommodates 26 circuits in a compact design, perfect for space-constrained applications. RoHS compliant and operating in a wide temperature range, from -25 to 70 °C, this connector is the ideal choice for demanding industrial and outdoor settings. Upgrade your connectivity with the FCT High-Density Waterproof D-Sub Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||

