| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0100 |
| Series: | 173110 |
| Amperage: | 5 A |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Brass |
| Wire Size: | 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731100100 FWDRM25-44S-K1444 |
| SKU: | MOL173110-0100 |
173110-0100
| Heilind Number: | MOL173110-0100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173110-0100 |
| ECAD Model: |
Description:
FCT High-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Metal Watertight Frame, 44 Circuits
More >>Specifications
Detailed Description
Experience superior connectivity with our FCT High-Density Waterproof D-Sub Connector. Designed for seamless performance, this female connector features a straight orientation with solder cup termination for secure attachment. Boasting gold plating on copper alloy contacts, it ensures optimal signal transmission and longevity. Its metal watertight frame, along with an IP67 rating, guarantees reliable operation even in harsh environments. With 44 circuits and three rows, it offers ample connectivity options, while its 5A amperage capacity meets demanding power requirements. Crafted with precision and quality in mind, this connector, also RoHS compliant, is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||

