| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0114 |
| Series: | 173110 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Brass |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731100114 FWDF09P |
| SKU: | MOL173110-0114 |
173110-0114
| Heilind Number: | MOL173110-0114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173110-0114 |
| ECAD Model: |
Description:
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Front Panel Mount, Plastic Watertight Frame, 9 Circuits
More >>Specifications
Detailed Description
Introducing the FCT Standard-Density Waterproof D-Sub Connector, designed for reliable connectivity in demanding environments. This male connector features a straight orientation with solder cup termination, ensuring secure attachment. With gold plating on the contacts for enhanced conductivity and durability, it offers a front panel mount option with a plastic watertight frame for added protection. The 9 circuits provide ample connectivity, suitable for various applications. Operating at 7.5 A, this connector is designed for performance. Compliant with RoHS regulations, it meets environmental standards. Ideal for use in industrial, marine, or outdoor settings, this connector guarantees reliable operation even in harsh conditions. Upgrade your connectivity with the FCT Standard-Density Waterproof D-Sub Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download | |||


