| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0180 |
| Series: | 173110 |
| Amperage: | 5 A |
| Number of Rows: | 3 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Brass |
| Wire Size: | 22 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731100180 FWDFM15-26P-K1444 |
| SKU: | MOL173110-0180 |
173110-0180
| Heilind Number: | MOL173110-0180 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173110-0180 |
| ECAD Model: |
Description:
FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Front Panel Mount, Metal Watertight Frame, 26 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in demanding environments with this High-Density Waterproof D-Sub Connector. Designed for reliable performance, it features a male, straight orientation with 26 circuits for optimal data transmission. The solder cup termination method ensures secure connections, while gold plating over copper alloy contacts offers superior conductivity. Built for rugged use, the metal watertight frame and IP67 rating provide protection against moisture and debris. With a front panel mount and tin shell plating, it guarantees durability in industrial settings. RoHS compliant and suitable for 22 AWG wire, this connector is a trusted solution for your connectivity needs.

