| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0248 |
| Part Aliases: | 1731100248 FWH1A |
| SKU: | MOL173110-0248 |
173110-0248
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173114-0231 | FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 15 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2021 | 509982 - Equipment Transfer, Production Transfer or Rearrangement . due to molex fct plant closure at Letiny in CZ partial production has to be transferred to a third party contracted manufacture (CIS) | Download | |||


