| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0014 |
| Series: | 173111 |
| Mount Type: | Locking Screw |
| Shield Type: | None |
| Orientation: | Straight or 90° Angle |
| Backshell Material: | PBT |
| Backshell Plating: | None |
| Product Name: | FCT Products |
| Part Aliases: | 1731110014 FPHGR-2E |
| SKU: | MOL173111-0014 |
173111-0014
| Heilind Number: | MOL173111-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0014 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Grey, Shell Size 2, Straight or 90° Angle Cable Outlet, Flat Body, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with the FCT Plastic Backshell in Grey. Designed for Shell Size 2 connectors, this backshell offers a choice of Straight or 90° Angle Cable Outlet for versatile installation. Its Flat Body construction, complete with Locking Screws, ensures a secure connection in any application. Crafted from PBT material for reliable performance, this backshell is a must-have accessory for your connectivity needs. Explore the full range of FCT Products to complete your setup with ease.

