| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0016 |
| Series: | 173111 |
| Thread Size: | 4-40 |
| Orientation: | Straight or 90° Angle |
| Thread Type: | Standard |
| Cable Diameter: | 14 mm |
| Operating Temperature Range: | -55 - 140 °C |
| Shielded: | No |
| Insert Color: | Gray |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | No |
| Screw Material: | Steel |
| Backshell Material: | PBT |
| Product Name: | FCT Products |
| Part Aliases: | 1731110016 FPHGR-5E |
| SKU: | MOL173111-0016 |
173111-0016
| Heilind Number: | MOL173111-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Grey, Shell Size 5, Straight or 90° Angle Cable Outlet, Flat Body, with Locking Screws
More >>Specifications
Detailed Description
Enhance the connectivity of your D-Sub Connector with our FCT Plastic Backshell in sleek Grey. Designed for Shell Size 5, this backshell offers versatility with a choice of Straight or 90° Angle Cable Outlet configurations. Its Flat Body construction, complete with Locking Screws, ensures secure attachment and efficient cable management. Operating flawlessly in temperatures ranging from -55 to 140 °C, this backshell is a reliable choice for various applications. Crafted from durable PBT material and featuring a threaded 4-40 Standard design, it guarantees long-lasting performance. The Gray insert adds a touch of color while the Steel Locking Screws ensure sturdy mounting. Perfect for professional setups, this backshell is RoHS compliant, meeting high industry standards. Upgrade your connectivity solutions with FCT Products.

