| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0017 |
| Mount Type: | Locking Screw |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight or 90° Angle |
| Backshell Material: | PC+ABS |
| Backshell Plating: | Nickel |
| Series: | 173111 |
| Product Name: | FCT Products |
| Part Aliases: | 1731110017 FPHGR-4AE |
| SKU: | MOL173111-0017 |
173111-0017
| Heilind Number: | MOL173111-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0017 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 4, Straight or 90° Angle Cable Outlet, Flat Body, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and performance of your D-Sub connector with our FCT Plastic Backshell. Designed for Shielded applications, this backshell features a Shell Size 4 for a secure fit. Choose between a Straight or 90° Angle Cable Outlet for versatile installation options. The Flat Body design with Locking Screws ensures a stable connection. Crafted from high-quality PC+ABS with Nickel plating, this backshell guarantees reliable shielding and longevity. Fully compliant with RoHS standards, it offers peace of mind for environmentally-conscious users. Perfect for a wide range of applications, the FCT Plastic Backshell is a must-have accessory for your connector setup. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download | |||

