| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0018 |
| Mount Type: | Locking Screw |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight or 90° Angle |
| Backshell Material: | PC+ABS |
| Backshell Plating: | Nickel |
| Series: | 173111 |
| Product Name: | FCT Products |
| Part Aliases: | 1731110018 FPHGR-5AE |
| SKU: | MOL173111-0018 |
173111-0018
| Heilind Number: | MOL173111-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0018 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 5, Straight or 90° Angle Cable Outlet, Flat Body, with Grip Cover and #4-40 Locking Screws, Individual Packing
More >>Specifications
Detailed Description
Enhance the connectivity of your D-Sub Connector with this Shielded Plastic Backshell from FCT Products. Designed for Shell Size 5, it features a versatile Straight or 90° Angle Cable Outlet for flexible installation. The durable PC+ABS construction with Nickel plating ensures reliable performance, while the included Locking Screws provide secure attachment. Compliant with RoHS standards, this backshell is a must-have accessory for maintaining signal integrity in your electronic setups. Upgrade your connectivity solution with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download | |||

