| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0021 |
| Shield Type: | None |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | None |
| Series: | 173111 |
| Product Name: | FCT Products |
| Part Aliases: | 1731110021 FKH3E |
| SKU: | MOL173111-0021 |
173111-0021
| Heilind Number: | MOL173111-0021 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0021 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub connector with this sleek black Plastic Backshell from FCT Products. Designed for Shell Size 3 connectors, it features a Straight Cable Outlet for seamless connectivity. Crafted from high-quality PC+ABS material and fully RoHS compliant, you can trust in its reliability. With a shield_type of None and orientation set to Straight, this backshell offers convenience and ease of use. Upgrade your setup with this essential accessory for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173111-0019 | FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet | ![]() |
| Molex 173112-0300 | FEK1/5 D-Sub Tools & Hard ware FCT Threaded Blk ins | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |


