| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0027 |
| Series: | 173111 |
| Shell Plating: | None |
| Orientation: | Straight |
| Insert Material: | PC-ABS |
| Cable Diameter: | 6 - 13 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Type: | Standard (Unplated) |
| Product Name: | FCT Products |
| Part Aliases: | 1731110027 FKC4GE |
| SKU: | MOL173111-0027 |
173111-0027
| Heilind Number: | MOL173111-0027 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0027 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance your D-Sub connector setup with this Plastic Backshell, designed for Shell Size 4 with a Straight Cable Outlet and Screw Lock for secure connections. Crafted from durable PC-ABS material in a sleek Black finish, it ensures reliable performance in a wide temperature range from -35 to 120 °C. Suitable for cables with a diameter of 6 to 13 mm, this backshell is a perfect fit for various industrial applications. RoHS compliant and meticulously engineered by FCT Products, it guarantees quality and compatibility for your connectivity needs. Choose this essential accessory to streamline your IO connector installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0187 | FCT High Power Contact, Male, Straight, Solder Cup, 0.20µm Gold Plating, 8-12 AWG | ![]() |


