| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0028 |
| Series: | 173111 |
| Shell Plating: | None |
| Orientation: | Straight |
| Insert Material: | PC-ABS |
| Cable Diameter: | 6 - 14 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Type: | Standard (Unplated) |
| Product Name: | FCT Products |
| Part Aliases: | 1731110028 FKC5GE |
| SKU: | MOL173111-0028 |
173111-0028
| Heilind Number: | MOL173111-0028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0028 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shell Size 5, Straight Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with this Plastic Backshell. Designed for Shell Size 5 connectors, it features a convenient Straight Cable Outlet with a Screw Lock mechanism for secure fastening. Crafted from PC-ABS, this Backshell ensures reliable performance in a wide operating temperature range from -35 to 120°C. Suitable for cable diameters ranging from 6 to 14mm, it offers easy installation and protection. The sleek Black insert color adds a professional touch, while its RoHS compliance guarantees environmental responsibility. Ideal for various industrial applications, this Standard (Unplated) backshell is a quality accessory for maintaining connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||

