| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0032 |
| Series: | 173111 |
| Shell Plating: | None |
| Orientation: | 70° Angle |
| Insert Material: | PC-ABS |
| Cable Diameter: | 6 - 13 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Type: | Standard (Unplated) |
| Product Name: | FCT Products |
| Part Aliases: | 1731110032 FKC4E |
| SKU: | MOL173111-0032 |
173111-0032
| Heilind Number: | MOL173111-0032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0032 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shell Size 4, 70° Angle Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance your D-Sub connector setup with this Plastic Backshell designed for Shell Size 4 configurations. Featuring a 70° Angle Cable Outlet and a convenient Screw Lock mechanism, it ensures secure and reliable cable connections. Crafted from durable PC-ABS material, it can withstand operating temperatures ranging from -35 to 120 °C. Suitable for cables with diameters of 6-13 mm, this Black insert adds both functionality and style to your assembly. RoHS compliant and part of the FCT Products lineup, it's a must-have accessory for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||

