173111-0033

Heilind Number:MOL173111-0033
Manufacturer:Molex
Manufacturer Number:173111-0033
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Plastic Backshell for D-Sub Connector, Shell Size 5, 70° Angle Cable Outlet, with Screw Lock

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173111-0033
Series:173111
Shell Plating:None
Orientation:70° Angle
Insert Material:PC-ABS
Cable Diameter:6 - 14 mm
Operating Temperature Range:-35 - 120 °C
Shielded:No
Insert Color:Black
Type:Standard (Unplated)
Product Name:FCT Products
Part Aliases:1731110033 FKC5E
SKU:MOL173111-0033

Detailed Description

Enhance the connectivity of your D-Sub connectors with this Plastic Backshell designed for Shell Size 5 applications. Featuring a convenient 70° Angle Cable Outlet with a Screw Lock mechanism, it ensures secure and reliable connections in any setting. Crafted from durable PC-ABS material, it offers excellent protection and reliability, suitable for a wide range of operating temperatures from -35 to 120 °C. With a versatile cable diameter range of 6-14 mm and a sleek Black insert color, this backshell is perfect for standard, unplated connector setups. RoHS compliant and shielded for optimal performance, it's a must-have accessory for your connectivity needs. Elevate your setup with FCT Products.