| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0083 |
| Series: | 173111 |
| Thread Size: | 4-40 |
| Shield Type: | Solid Metal |
| Orientation: | Straight |
| Thread Type: | Standard |
| Cable Diameter: | 3 - 8.5 mm |
| Bushing Material: | TPE |
| Operating Temperature Range: | -35 - 100 °C |
| Shielded: | Yes |
| Type: | Rugged Metal |
| Mounting Hardware Type: | Knurled Thumb Screw Lock |
| Waterproof Dustproof: | No |
| Screw Material: | Brass |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1731110083 FMK3G-K994 |
| SKU: | MOL173111-0083 |
173111-0083
Specifications
Detailed Description
Enhance the durability and protection of your D-Sub Connector with our FCT Metal Backshell. Designed for Shell Size 3 connectors, this backshell features a Straight Cable Outlet and a Large Inner Chamber, ensuring a secure fit for cables with diameters ranging from 3 to 8.5mm. Crafted from Zinc Die-cast with Nickel plating, it offers robust shielding with a Solid Metal construction. The included Rubber Bushing and Knurled Thumb Screw Lock provide added security, while the TPE bushing material guarantees reliable performance in temperatures ranging from -35 to 100°C. Ideal for rugged environments, this backshell is a crucial component for maintaining the integrity of your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173111-0082 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and Knurled Thumb Screw Lock | ![]() |
| Molex 173113-0021 | FCT High-Density D-Sub Crimp Housing, Male, 44 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download | |||
| 01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download | |||


