| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0088 |
| Shield Type: | Solid Metal |
| Orientation: | Straight |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Series: | 173111 |
| Product Name: | FCT Products |
| Part Aliases: | 1731110088 FMH3 |
| SKU: | MOL173111-0088 |
173111-0088
Specifications
Detailed Description
Enhance the durability and performance of your D-Sub Connector with this Metal Backshell. Designed for Shell Size 3 connectors, it features a Straight Cable Outlet with a Rubber Bushing for secure cable connections. Constructed with Solid Metal and Zinc Die-cast with Nickel plating, it ensures reliable shielding and corrosion resistance. RoHS compliant for environmental responsibility, this backshell is a vital component in maintaining connectivity in various industrial applications. Part of the FCT Products series, it offers quality assurance and compatibility. Upgrade your setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, #4-40 Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, #4-40 Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 172704-0163 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits, White Insulator | ![]() |
| Molex 173111-0086 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Rubber Bushing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download | |||
| 01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download | |||


