| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0096 |
| Series: | 173111 |
| Mount Type: | Locking Screw |
| Shield Type: | Solid Metal |
| Orientation: | 65° Angle (Dual) |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1731110096 FMD2 |
| SKU: | MOL173111-0096 |
173111-0096
| Heilind Number: | MOL173111-0096 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0096 |
| ECAD Model: |
Description:
FCT Metal Backshell for D-Sub Connector, Shell Size 2, Dual 65° Angle Cable Outlets, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with our FCT Metal Backshell. Designed for Shell Size 2 connectors, this backshell features dual 65° angle cable outlets for efficient cable management. The solid metal shield provides excellent protection, while the zinc die-cast construction with nickel plating ensures longevity and corrosion resistance. Easy to install with locking screws, this backshell complies with RoHS regulations for environmentally friendly use. Elevate your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0112 | Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, with Screw Lock | ![]() |
| Molex 172704-0133 | FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 50Ω, 1.3µm Gold Plating, without Inspection Hole, for RG-174U, RG-188AU, or RG-316U Cable | ![]() |
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173111-0024 | Plastic Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, with Screw Lock | ![]() |
| Molex 173111-0026 | Plastic Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, with Screw Lock | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||


