| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0100 |
| Series: | 173111 |
| Mount Type: | Threaded Insert |
| Shield Type: | None |
| Orientation: | 70° Angle |
| Backshell Material: | ABS / PC+ABS |
| Backshell Plating: | None |
| Product Name: | FCT Products |
| Part Aliases: | 1731110100 FKC4-K774E |
| SKU: | MOL173111-0100 |
173111-0100
| Heilind Number: | MOL173111-0100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0100 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 4, 70° Angle Cable Outlet, Large Inner Chamber, with 4-40 UNC Threaded Insert
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with our FCT Plastic Backshell. Designed for Shell Size 4 connectors, this black backshell features a 70° Angle Cable Outlet and a Large Inner Chamber for optimal cable management. With a 4-40 UNC Threaded Insert for secure mounting, it ensures a reliable connection. Constructed from ABS and PC+ABS materials, it offers robust protection without compromising on performance. RoHS compliant, it meets environmental standards. Upgrade your setup with this essential accessory from FCT Products.

