| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0115 |
| Series: | 173111 |
| Mount Type: | Threaded Insert |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Backshell Material: | ABS / PC+ABS |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1731110115 FKC4GA-K774E |
| SKU: | MOL173111-0115 |
173111-0115
| Heilind Number: | MOL173111-0115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0115 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with 4-40 UNC Threaded Insert
More >>Specifications
Detailed Description
Enhance your connectivity with the FCT Plastic Backshell for D-Sub Connectors. Designed for optimal performance, this shielded backshell features a durable ABS / PC+ABS construction with a nickel-plated finish. With a straight cable outlet and a larger inner chamber, it offers seamless integration for Shell Size 4 connectors. The 4-40 UNC threaded insert ensures secure mounting, making it an essential component for maintaining reliable connections in various applications. Rest assured, this backshell is also RoHS compliant, meeting high standards for environmental responsibility. Elevate your setup with the perfect combination of functionality and quality with the FCT Plastic Backshell.

