| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0128 |
| Series: | 173111 |
| Mount Type: | Knurled Thumb Screw Lock |
| Shield Type: | Shielded Plastic |
| Orientation: | 70° Angle |
| Backshell Material: | ABS / PC+ABS |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1731110128 FKC2A-K282E |
| SKU: | MOL173111-0128 |
173111-0128
| Heilind Number: | MOL173111-0128 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0128 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, 70° Angle Cable Outlet, Large Inner Chamber, with Knurled Thumb Screw Lock
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub connectors with our FCT Plastic Backshell. Designed for Shielded configurations, this backshell features a Shell Size 2 with a 70° Angle Cable Outlet for flexible installation. The Large Inner Chamber provides ample space for cable management, while the Knurled Thumb Screw Lock ensures secure fastening. Crafted from ABS and PC+ABS materials with Nickel plating, it guarantees robust performance. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Upgrade your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download | |||

