| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0137 |
| Series: | 173111 |
| Thread Size: | 4-40 |
| Orientation: | Straight or 90° Angle |
| Thread Type: | Standard |
| Cable Diameter: | 11.2 mm |
| Operating Temperature Range: | -55 - 140 °C |
| Shielded: | No |
| Insert Color: | Gray |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | No |
| Screw Material: | Steel |
| Backshell Material: | PBT |
| Product Name: | FCT Products |
| Part Aliases: | 1731110137 FPHGR-4E |
| SKU: | MOL173111-0137 |
173111-0137
| Heilind Number: | MOL173111-0137 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173111-0137 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Grey, Shell Size 4, Straight or 90° Angle Cable Outlet, Flat Body, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with this FCT Plastic Backshell in Grey. Designed for Shell Size 4, it offers a choice of Straight or 90° Angle Cable Outlet options to suit your installation needs. Featuring a flat body and secure Locking Screws, it ensures a reliable connection. With a thread size of 4-40 and standard orientation, it's easy to integrate into your setup. The backshell can accommodate cables with a diameter of 11.2 mm, and its operating temperature range of -55 to 140 °C makes it suitable for a variety of environments. While not shielded, its Gray insert color adds a professional touch. Made from durable PBT with steel Locking Screws, this product guarantees longevity. Perfect for a range of applications, it complies with RoHS standards for environmentally friendly operation. Upgrade your connectivity with FCT Products.

