| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0020 |
| Series: | 173112 |
| Amperage: | 5 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Stamped Crimp |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 50 |
| Type: | Standard Density |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120020 P7LR |
| SKU: | MOL173112-0020 |
173112-0020
| Heilind Number: | MOL173112-0020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our FCT Stamped Contact, designed for seamless integration in a variety of applications. This high-quality male contact features a crimp termination method, ensuring a secure and reliable connection. With 0.10µm gold plating over copper alloy, it guarantees excellent conductivity and corrosion resistance. Suitable for wire sizes 24 AWG to 20 AWG, it accommodates a wide range of needs. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for demanding environments. With RoHS compliance and a mating cycle of 50, it's a sustainable and durable solution. Upgrade your D-Sub and D-Ribbon connectors with this essential component.

