| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0031 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Voltage |
| Orientation: | Right-Angle |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120031 FMV002S107K |
| SKU: | MOL173112-0031 |
173112-0031
| Heilind Number: | MOL173112-0031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0031 |
| ECAD Model: |
Description:
FCT High Voltage Contact, Female, Right-Angle, Solder Cup, 0.80µm Gold Plating, 20 AWG or smaller
More >>Specifications
Detailed Description
Enhance your high-voltage connectivity with our FCT High Voltage Contact, specially designed for optimal performance. This female contact features a convenient right-angle orientation and a reliable solder cup termination method, ensuring secure and durable connections. With 0.80µm gold plating over a copper alloy base, it guarantees excellent conductivity and corrosion resistance. Suitable for 20 AWG or smaller wire sizes, it's perfect for a wide range of applications. Compliant with RoHS standards, this contact is not only high-performing but also environmentally friendly. Upgrade your setup with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

