| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0035 |
| Series: | 173112 |
| Amperage: | 20 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Contact Type: | High Power |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 155 °C |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 12 AWG, 14 AWG |
| Retainer Clip Material: | Copper Alloy |
| Product Name: | FCT Products |
| Part Aliases: | 1731120035 FMP003S204 |
| SKU: | MOL173112-0035 |
173112-0035
| Heilind Number: | MOL173112-0035 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0035 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT High Power Contact, Female, Straight, Crimp, 0.10µm Gold over Nickel Phosphorus Plating, 12-14 AWG
More >>Specifications
Detailed Description
Enhance power connectivity with our FCT High Power Contact, designed for reliable performance in demanding applications. This Female contact features a Straight orientation and a Crimp termination method, ensuring secure connections with 12-14 AWG wire sizes. With a robust Copper Alloy construction and 0.10µm Gold over Nickel Phosphorus plating, it offers both durability and efficient signal transmission. Operating in temperatures ranging from -55 to 155 °C, this contact is suitable for a wide range of environments. With a current rating of 20 A and a mating cycle of 200, it guarantees long-lasting functionality. RoHS compliant and part of our FCT Products line, this contact is a vital component for high-power systems in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

