| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0041 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Contact Type: | High Power |
| Orientation: | Straight |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120041 FMP006S203 |
| SKU: | MOL173112-0041 |
173112-0041
| Heilind Number: | MOL173112-0041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0041 |
| ECAD Model: |
Description:
FCT High Power Contact, Female, Straight, Solder Cup, 0.10µm Gold over Nickel Phosphorus Plating (Mating), 5.00µm Tin Plating (Terminating), 12-16 AWG
More >>Specifications
Detailed Description
Enhance power connectivity with our FCT High Power Contact. This female connector is designed for straight solder cup termination, featuring 0.10µm Gold over Nickel Phosphorus plating for mating and 5.00µm Tin plating for terminating. Suitable for 12-16 AWG wires, it ensures secure and efficient power transmission. Crafted from durable Copper Alloy with RoHS compliance, it guarantees high performance and environmental responsibility. Perfect for D-Sub & D-Ribbon Connectors, this contact is an essential component for industrial and commercial applications. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

