| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0043 |
| Series: | 173112 |
| Amperage: | 40 A |
| Gender: | Female |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Contact Type: | High Power |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 155 °C |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 5 µm |
| Wire Size: | 10 AWG, 12 AWG, 8 AWG |
| Retainer Clip Material: | Copper Alloy |
| Product Name: | FCT Products |
| Part Aliases: | 1731120043 FMP007S203 |
| SKU: | MOL173112-0043 |
173112-0043
Specifications
Detailed Description
Enhance power connectivity with our FCT High Power Contact for robust and reliable performance. This female connector, designed for 8-12 AWG wire sizes, features a straight orientation and a solder cup termination method, ensuring secure connections. With 0.10µm gold over nickel phosphorus plating for mating and 5.00µm tin plating for terminating, it guarantees efficient power transmission. Operating in a wide temperature range from -55 to 155 °C, this contact is suitable for diverse environments. Made of copper alloy with durable gold over nickel phosphorus plating, it offers high conductivity and longevity. With a current rating of 40 A and 500 mating cycles, it's perfect for high-power applications. RoHS compliant and part of the FCT Products series, this connector meets industry standards for quality and environmental responsibility. Upgrade your power systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

