| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0050 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Compatible Wire Type: | RG-174U, RG-188AU, RG-316U |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 1.300 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120050 FMS001P102 |
| SKU: | MOL173112-0050 |
173112-0050
| Heilind Number: | MOL173112-0050 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0050 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, Male, Straight, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-174U, RG-188AU, or RG-316U Cable
More >>Specifications
Detailed Description
Enhance signal transmission with our FCT Coaxial Contact, designed for optimal performance in male connectors. Offering a straight orientation and crimp termination method, it ensures secure attachment to RG-174U, RG-188AU, or RG-316U cables. With a 50-ohm impedance and copper alloy construction plated with 1.30µm of gold over nickel, it guarantees reliable conductivity even in demanding environments. Operating efficiently in temperatures ranging from -55 to 135 °C, this contact is ideal for a wide range of applications. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Upgrade your connectivity with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

