| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0053 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Compatible Wire Type: | RG-316U Double Braided |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 1.300 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120053 FMS006S102 |
| SKU: | MOL173112-0053 |
173112-0053
| Heilind Number: | MOL173112-0053 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0053 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, Female, Straight, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-316U Double Braided Cable
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance FCT Coaxial Contact. Designed for seamless integration, this female contact features a straight, crimp termination method, making it ideal for RG-316U Double Braided Cable applications. Boasting 50 Ohms impedance and 1.30µm gold plating over copper alloy, it ensures reliable signal transmission in a variety of environments. With an operating temperature range of -55 to 135°C and a mating cycle of 500, this contact is both durable and versatile. RoHS compliant and meticulously crafted, it guarantees quality and performance in every connection. Elevate your connectivity experience with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

