| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0064 |
| Series: | 173112 |
| Accessory Type: | Dust Cap |
| IP Rating: | IP20 |
| Thread Size: | 4-40 |
| Shield Type: | Solid Metal |
| Thread Type: | Standard |
| Body Material: | Die Cast Zinc |
| Shielded: | Yes |
| Screw Material: | Tin-plated Brass |
| Number of Screws: | 2 |
| Product Name: | FCT Products |
| Dust Cap Plating: | Nickel |
| Part Aliases: | 1731120064 FSSK2S |
| SKU: | MOL173112-0064 |
173112-0064
Specifications
Detailed Description
Protect your Size 2 Female D-sub connectors with the FCT Metal Dust Cap. Designed with a solid metal shield, this accessory provides reliable protection against dust and debris, ensuring optimal performance. Featuring 4-40 UNC Thread Screws, it securely fastens to your connectors. Made of durable die-cast zinc with nickel plating, this dust cap guarantees long-lasting use. With RoHS compliance, you can trust in its environmental responsibility. Perfect for industrial applications, the FCT Metal Dust Cap is a essential accessory for maintaining the integrity of your connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | 515923 - Change to Product. Conversion from brass to steel screws to optimize production process and guarantee deliveries to our customers. The Fit, Form, Function, of the parts. The mating screws will now be made of steel instead of brass. | Download | |||

