| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0091 |
| Series: | 173112 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Power |
| Orientation: | Straight |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120091 FMP002P106 |
| SKU: | MOL173112-0091 |
173112-0091
| Heilind Number: | MOL173112-0091 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0091 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our FCT High Power Contact. Designed for optimal performance, this male connector features a straight orientation and crimp termination method, ensuring secure and efficient installation. Crafted with a copper alloy base and plated with 0.20µm of gold over nickel, it guarantees high conductivity and corrosion resistance. Suitable for 16-20 AWG wire sizes, it accommodates a wide range of power applications. Trust in FCT Products for reliable and durable connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173107-0170 | FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-Plated Shell with Dimples, 7 Circuits Unloaded, 5 Signal Contact Positions, Black Insulator | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||


