173112-0107

Heilind Number:MOL173112-0107
Manufacturer:Molex
Manufacturer Number:173112-0107
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

FCT Plastic Dust Cap for Size 5 Male D-sub, Red, with Chain and Clip

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0107
Color:Red
Series:173112
Accessory Type:Dust Cap
IP Rating:IP50
Body Material:Polyethylene
Shielded:No
Product Name:FCT Products
Dust Cap Plating:None
Part Aliases:1731120107 F1042-5PK
SKU:MOL173112-0107

Detailed Description

Protect your Size 5 Male D-sub connectors with this essential accessory – the FCT Plastic Dust Cap in striking red. Complete with a convenient chain and clip for easy attachment, this cap ensures optimal safety and cleanliness for your connectors. Crafted from durable polyethylene and compliant with RoHS regulations, it guarantees both performance and environmental responsibility. With an IP50 rating, it offers reliable protection against dust and debris. A must-have for any professional setup, this dust cap from FCT Products is the perfect solution for safeguarding your connectors.