| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0116 |
| Series: | 173112 |
| Accessory Type: | Dust Cap |
| IP Rating: | IP50 |
| Shield Type: | Shielded Plastic |
| Body Material: | ABS |
| Shielded: | Yes |
| Product Name: | FCT Products |
| Dust Cap Plating: | Nickel |
| Part Aliases: | 1731120116 F1042-4PM |
| SKU: | MOL173112-0116 |
173112-0116
| Heilind Number: | MOL173112-0116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0116 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Protect your Size 4 Male D-sub connectors with the FCT Plastic Dust Cap, designed for reliable shielded performance. Crafted from durable ABS material with nickel plating, this accessory ensures lasting protection against dust and debris, perfect for industrial applications. Compliant with RoHS standards, it guarantees environmentally-friendly usage. Safeguard your connectors with the trusted quality of FCT Products.

