| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0128 |
| Series: | 173112 |
| Accessory Type: | Dust Cap |
| IP Rating: | IP50 |
| Shield Type: | Shielded Plastic |
| Body Material: | ABS |
| Shielded: | Yes |
| Product Name: | FCT Products |
| Dust Cap Plating: | Nickel |
| Part Aliases: | 1731120128 F1042-1SKM |
| SKU: | MOL173112-0128 |
173112-0128
| Heilind Number: | MOL173112-0128 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0128 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Protect your Size 1 Female D-sub connector with the FCT Plastic Dust Cap, featuring a durable ABS body and shielded design for added protection. This handy accessory, with an IP50 rating, ensures reliable performance even in dusty environments. Complete with a chain and clip for convenient storage when not in use, it is a must-have for maintaining the integrity of your connections. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential component from FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||

