| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0135 |
| Series: | 173112 |
| Gender: | Male |
| Contact Material: | Metal Alloy |
| Contact Type: | Pneumatic |
| Orientation: | Straight |
| Operating Temperature Range: | -10 - 60 |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Retainer Clip Material: | PEI |
| Product Name: | FCT Products |
| Part Aliases: | 1731120135 FMG003P149KR |
| SKU: | MOL173112-0135 |
173112-0135
| Heilind Number: | MOL173112-0135 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0135 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pneumatic connections with our Male FCT Pneumatic Contact, designed for seamless performance in a straight orientation. With a 3.00mm Tube Inner Diameter, it ensures efficient airflow in various applications. Crafted from durable Metal Alloy, it guarantees reliable conductivity even in demanding environments. Operating flawlessly within a temperature range of -10 to 60 degrees, this connector is built to withstand a wide spectrum of conditions. Boasting a mating cycle of 500, it offers long-term durability for your connectivity needs. Compliant with RoHS standards, it is environmentally friendly. Upgrade your setup with FCT Products and experience superior quality in every connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

