| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0137 |
| Series: | 173112 |
| Gender: | Female |
| Contact Material: | Metal Alloy |
| Contact Type: | Pneumatic |
| Orientation: | Straight |
| Product Name: | FCT Products |
| Part Aliases: | 1731120137 FMG001S149KR |
| SKU: | MOL173112-0137 |
173112-0137
| Heilind Number: | MOL173112-0137 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0137 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pneumatic connections with the FCT Pneumatic Contact, a high-quality female connector designed for seamless performance. Featuring a straight orientation and a 2.60mm tube inner diameter, this contact ensures optimal airflow in your industrial applications. Crafted from durable metal alloy, it guarantees long-lasting reliability. With a focus on compliance, this contact is RoHS-certified, meeting strict environmental standards. Elevate your connectivity with the FCT Products line, where quality and performance converge seamlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0034 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 5 Circuits | ![]() |
| Molex 173112-0319 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 20-24 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||


