| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0140 |
| Series: | 173112 |
| Gender: | Female |
| Contact Material: | Metal Alloy |
| Contact Type: | Pneumatic |
| Orientation: | Straight |
| Operating Temperature Range: | -10 - 60 |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Retainer Clip Material: | PEI |
| Product Name: | FCT Products |
| Part Aliases: | 1731120140 FMG004S149KR |
| SKU: | MOL173112-0140 |
173112-0140
| Heilind Number: | MOL173112-0140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0140 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pneumatic connections with our FCT Pneumatic Contact, designed for seamless integration in your systems. Featuring a straight female orientation and a sturdy metal alloy construction, this contact ensures reliable performance. With a 4.00mm tube inner diameter, it facilitates efficient air flow. Operating temperature range of -10 to 60 degrees Celsius and a durability of 500 mating cycles make it suitable for a variety of industrial applications. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0034 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 5 Circuits | ![]() |
| Molex 173112-0319 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 20-24 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||


