| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0141 |
| Series: | 173112 |
| Gender: | Male |
| Contact Material: | Metal Alloy |
| Contact Type: | Pneumatic |
| Orientation: | Right-Angle |
| Product Name: | FCT Products |
| Part Aliases: | 1731120141 FMG006P149KR |
| SKU: | MOL173112-0141 |
173112-0141
| Heilind Number: | MOL173112-0141 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0141 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pneumatic connectivity with our FCT Pneumatic Contact, designed for optimal performance in various applications. This male connector, featuring a right-angle orientation and a 2.00mm tube inner diameter, ensures efficient and secure connections. Crafted from high-quality metal alloy, it guarantees durability and reliability in even the most demanding environments. With RoHS compliance, you can trust in the sustainability and safety of this component. Perfect for use in D-Sub & D-Ribbon Connectors, this contact is a crucial element in maintaining seamless communication and functionality. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

