173112-0144

Heilind Number:MOL173112-0144
Manufacturer:Molex
Manufacturer Number:173112-0144
ECAD Model:
3D Model

Description:

FCT Pneumatic Contact, Female, Right-Angle, 3.00mm Tube Inner Diameter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0144
Series:173112
Gender:Female
Contact Material:Metal Alloy
Contact Type:Pneumatic
Orientation:Right-Angle
Product Name:FCT Products
Part Aliases:1731120144 FMG007S149KR
SKU:MOL173112-0144

Detailed Description

Elevate your connectivity with our FCT Pneumatic Contact for females. Designed for optimal performance, this right-angle connector features a durable metal alloy construction, ensuring reliability in any application. With a 3.00mm tube inner diameter, it offers seamless compatibility with a range of devices. Compliant with RoHS standards, you can trust in its eco-friendly design. Perfect for power connectors, this component is a must-have for any project requiring precision and efficiency. Upgrade your setup with the power of FCT Products.