| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0152 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Contact Type: | High Power |
| Orientation: | Straight |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1731120152 FMP006S204 |
| SKU: | MOL173112-0152 |
173112-0152
| Heilind Number: | MOL173112-0152 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0152 |
| ECAD Model: |
Description:
FCT High Power Contact, Female, Straight, Solder Cup, 0.10µm Gold over Nickel Phosphorus Plating (Mating), 0.20µm Gold Plating (Terminating), 12-16 AWG
More >>Specifications
Detailed Description
Enhance your power connections with our FCT High Power Contact, perfect for demanding applications. This female contact features a straight orientation and solder cup termination method, ensuring secure and reliable installations. Crafted from durable copper alloy with 0.10µm gold over nickel phosphorus plating for mating and 0.20µm gold plating for terminating, it guarantees optimal conductivity and corrosion resistance. Suitable for 12-16 AWG wires, it accommodates a wide range of power needs. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

