| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0160 |
| Series: | 173112 |
| Amperage: | 20 A |
| Gender: | Male |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Contact Type: | High Power |
| Orientation: | Right-Angle |
| Operating Temperature Range: | -55 - 155 °C |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 5 µm |
| Retainer Clip Material: | Copper Alloy |
| Product Name: | FCT Products |
| Part Aliases: | 1731120160 FMP008P203 |
| SKU: | MOL173112-0160 |
173112-0160
| Heilind Number: | MOL173112-0160 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0160 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT High Power Contact, Male, Right-Angle, PCB Through Hole, 0.10µm Gold over Nickel Phosphorus Plating, 20.0A
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT High Power Contact. Designed for robust performance, this male connector features a right-angle orientation and secure PCB through-hole termination, ensuring reliable power transmission. With 0.10µm Gold over Nickel Phosphorus plating, it offers superior conductivity and durability, even in demanding environments. Rated for 20A, it's ideal for high-power applications. Made of copper alloy, the contact guarantees efficient signal transfer. Operating temperature range of -55 to 155°C, it's suitable for a wide range of settings. With a mating cycle of 500, it's built to last. A vital component in our FCT Products line, this connector is RoHS compliant, meeting stringent environmental standards. Elevate your connections with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

