| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0163 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Contact Type: | High Power |
| Orientation: | Right-Angle |
| Product Name: | FCT Products |
| Part Aliases: | 1731120163 FMP009S203 |
| SKU: | MOL173112-0163 |
173112-0163
| Heilind Number: | MOL173112-0163 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0163 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT High Power Contact, Female, Right-Angle, PCB Through Hole, 0.10µm Gold over Nickel Phosphorus Mating Plating, 5.00µm Tin Termination Plating, Split Tine, 40.0A, 4.05mm PCB Drilling Diameter
More >>Specifications
Detailed Description
Elevate power connectivity efficiency with our FCT High Power Contact for female connectors. Engineered for optimal performance, this right-angle contact is designed for seamless integration on PCBs through hole termination. Boasting 0.10µm Gold over Nickel Phosphorus plating, it ensures both durability and conductivity, accommodating high power transmission up to 40.0A. With a 4.05mm PCB drilling diameter, it offers precise installation. Part of our 173112 series, this contact is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Trust in FCT Products for top-tier IO connector solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

