| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0164 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Compatible Wire Type: | RG-180BU |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 1.300 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120164 FMX007P102 |
| SKU: | MOL173112-0164 |
173112-0164
| Heilind Number: | MOL173112-0164 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0164 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, Male, Straight, Solder Cup, 50 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-180BU Cable
More >>Specifications
Detailed Description
Enhance connectivity with our FCT Coaxial Contact, designed for seamless integration in various applications. This male contact, featuring a straight orientation and solder cup termination method, ensures reliable performance. With 50 ohms impedance and 1.30µm gold plating over nickel, it guarantees optimal signal transmission. Engineered for use with RG-180BU cables, it offers versatility in setup. Operating in a wide temperature range from -55 to 135°C, it is suitable for diverse environments. With a mating cycle of 200 and ROHS compliance, it meets high industry standards. Trust in FCT Products for superior quality connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

