| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0168 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Compatible Wire Type: | RG-141AU, RG-58CU |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 1.300 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120168 FMX008S102 |
| SKU: | MOL173112-0168 |
173112-0168
Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact, a high-performance solution designed for optimal signal transmission. This female contact features a straight orientation with a solder cup termination method, ensuring secure and reliable connections. With 50 Ohms impedance and 1.30µm gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Suitable for RG-58CU or RG-141AU cables, it meets the most demanding requirements in terms of data transmission. Operating within a wide temperature range from -55 to 135°C, this contact is built to perform in various environments. RoHS compliant and boasting a mating cycle of 200, it offers both reliability and sustainability. For your connectivity needs, trust in FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

