| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0176 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Right-Angle |
| Product Name: | FCT Products |
| Part Aliases: | 1731120176 FMX031S102 |
| SKU: | MOL173112-0176 |
173112-0176
| Heilind Number: | MOL173112-0176 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0176 |
| ECAD Model: |
Description:
FCT Coaxial Contact, Female, Right-Angle, Solder Cable Termination, 50 Ohms, 1.30µm Gold Plating, for RG-178BU, RG-196AU, or RG-404U Cable
More >>Specifications
Detailed Description
Easily connect RG-178BU, RG-196AU, or RG-404U cables with our FCT Coaxial Contact. Designed for female interfaces, this right-angle termination ensures secure soldering for optimal performance. With a 50 Ohm impedance and 1.30µm gold plating, it guarantees reliable signal transmission. Crafted from copper alloy with a gold-over-nickel finish, this contact offers both durability and corrosion resistance. Perfect for various applications, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Upgrade your setup with the high-quality FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

