| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0179 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Compatible Wire Type: | RG-141AU, RG-58CU |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 1.300 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120179 FMS009S102 |
| SKU: | MOL173112-0179 |
173112-0179
| Heilind Number: | MOL173112-0179 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0179 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, Female, Straight, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-58CU or RG-141AU Cable
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact, specifically designed for female applications. Featuring a straight orientation and efficient crimp termination method, this contact ensures secure and reliable connections for RG-58CU or RG-141AU cables. With a 50 Ohm impedance and high-quality 1.30µm gold plating over copper alloy, it guarantees optimal signal transmission. Operating smoothly in a wide temperature range from -55 to 135°C, it's perfect for diverse environments. Engineered for durability, it offers up to 500 mating cycles. Compliant with RoHS standards, it's a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

