| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0180 |
| Series: | 173112 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Product Name: | FCT Products |
| Part Aliases: | 1731120180 FMS003P102 |
| SKU: | MOL173112-0180 |
173112-0180
| Heilind Number: | MOL173112-0180 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0180 |
| ECAD Model: |
Description:
FCT Coaxial Contact, Male, Straight, Crimp, 75 Ohms, 1.30µm Gold Plating, for RG-180BU Cable
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Coaxial Contact, designed for optimal performance in data transmission. This male connector features a straight orientation and crimp termination method, ensuring a secure and efficient connection. With a 75 Ohm impedance and 1.30µm gold plating, it guarantees high-quality signal transmission. Crafted from copper alloy with gold plating over nickel, this coaxial contact offers durability and reliability. Suitable for RG-180BU cable, it is a perfect choice for various applications. RoHS compliant and meticulously engineered, it meets industry standards for environmental responsibility. Upgrade your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

