| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0193 |
| Series: | 173112 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Right-Angle |
| Impedance: | 75 Ω |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 1.300 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1731120193 FME018P102 |
| SKU: | MOL173112-0193 |
173112-0193
| Heilind Number: | MOL173112-0193 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0193 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, 3 Pins, Male, Right-Angle, PCB Through Hole, 75 Ohms, 1.30µm Gold Plating, for D-sub Shell Size 5 Only
More >>Specifications
Detailed Description
Enhance your D-sub Shell Size 5 connectivity with this precision-engineered FCT Coaxial Contact. Designed for optimal performance, this male contact features three pins for seamless integration into your PCB through hole setup. With a right-angle orientation and 75 Ohm impedance, it ensures reliable signal transmission in high-frequency applications. The 1.30µm gold plating over copper alloy contact material guarantees superior conductivity and durability, even in harsh environmental conditions ranging from -55 to 135°C. Meeting RoHS compliance standards, this contact is not only efficient but also environmentally friendly. Experience seamless connectivity with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

